ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC

ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC (Digital-to-Analog Converter) is a two-channel ΣΔ converter IC optimized for high-performance audio applications. The BD34301EKV features a 130dB SNR (Signal-to-Noise Ratio) and an extremely low -115dB THD+N (Total Harmonic Distortion plus Noise). The device can accept PCM (Pulse-Code Modulation) inputs up to 768kHZ and DSD (Direct Stream Digital) inputs up to 22.4MHz. The BD34301EKV also offers two separate Digital FIR (Finite Impulse Response) filters, enabling sound customization. 

The ROHM Semiconductor BD34301EKV MUS-IC™ Series Audio DAC is offered in an HTQFP64BV package with an exposed pad for enhanced thermal performance.

Features

  • MUS-IC™ Series
  • 130dB SNR (Typical, PCM mode)
  • -115dB THD+N (Typical, PCM mode)
  • 32kHz to 768kHz sampling PCM sample rate
  • 2.8MHz, 5.6MHz, 11.2MHz, and 22.4MHz DSD sample rates
  • 2 Digital FIR Filters (PCM mode)
    • Sharp Roll-Off
    • Slow Roll-Off
  • Stereo (2-channel) and Mono (1-channel) mode support
  • 4 selectable device addresses: 38h, 3Ah, 3Ch, 3Eh
  • Supply voltage range
    • AVCC: 4.5V to 5.5V
    • DVDD: 1.4V to 1.6V
    • DVDDIO: 3.0V to 3.6V
  • -25°C to +85°C operating temperature range
  • 12mm x 12mm x 1mm HTQFP64BV package

Applications

  • CD/SACD players
  • Digital audio players
  • USB-DAC
  • High-fidelity audio applications

Circuit Block Diagram

Block Diagram - ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC

Performance Graphs

Performance Graph - ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC

Customizable Digital Filters

Infographic - ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC

Internal Block Diagram

ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC

Application Example

Application Circuit Diagram - ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC

Package Outline

Mechanical Drawing - ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC
Published: 2021-03-05 | Updated: 2025-01-06