ROHM Semiconductor BD83070GWL-EVK-002 Evaluation Board

ROHM Semiconductor BD83070GWL-EVK-002 Evaluation Board provides a convenient platform for evaluating the BD83070GWL synchronous buck-boost DC/DC converter in battery-powered portable devices. The board supports input voltages from 2.0V to 5.5V and output currents up to 1A. Designed for applications such as smartphones, tablets, and portable electronics, BD83070GWL-EVK-002 features selectable 2.5V or 3.3V outputs, automatic PFM/PWM or fixed PWM operation, and up to 95% efficiency. The converter also offers a low 2.8µA quiescent current and integrated thermal, overvoltage, and overcurrent protection.

Features

  • Automation PFM/PWM Mode and Fixed PWM Mode
  • 2.0V to 5.5V input voltage rnage
  • Up to 1A output current (VIN > 2.7V, VOUT = 3.3V)
  • 2.5V or 3.3V selectable output voltage options
  • Up To 95% efficiency
  • 1.5MHz typical switching frequency
  • 2.8μA typical quiescent VIN current
  • 1.20mm × 1.60mm × 0.57mm UCSP50L1C package
  • 1.61V maximum undervoltage lockout (UVLO) detection
  • Built-in thermal, over-voltage, and over-current protection
  • FR-4 PCB material, 4x layers
  • 1.6mm PCB thickness

Applications

  • Single cell Li-ion or 3-cell NiMH battery-powered portable products
  • Tablet terminal devices
  • Smartphones

Schematic

Schematic - ROHM Semiconductor BD83070GWL-EVK-002 Evaluation Board

Dimensions

Mechanical Drawing - ROHM Semiconductor BD83070GWL-EVK-002 Evaluation Board
Published: 2026-10-15 | Updated: 2026-10-22