ROHM Semiconductor BDxxGA3WEFJ / BDxxGA3WNUX LDO Voltage Regulators

ROHM Semiconductor BDxxGA3WEFJ / BDxxGA3WNUX LDO Voltage Regulators offer an output current of 300mA. The voltage regulators feature ±1% output voltage accuracy, zero µA shutdown mode, built-in Over Current Protection (OCP), and built-in Thermal Shut Down circuit (TSD). These BDxxGA3WEFJ / BDxxGA3WNUX LDO voltage regulators offer both fixed and variable output voltage devices. The variable output voltage device varies from 1.5V to 13V using external resistors. These LDO regulators have various fixed output voltage devices that do not use external resistors are also available. The BDxxGA3WEFJ / BDxxGA3WNUX voltage regulators are available in HTSOP-J8 (4.90mm x 6mm x 1mm) and VSON008X2030 (2mm x 3mm x 0.60mm) small packages. These LDO regulators are usable with ceramic capacitors that enable a smaller layout and longer life. The LDO regulators are used for a wide range of digital appliance applications.

Features

  • ±1% output voltage accuracy
  • Built-in Over Current Protection (OCP)
  • Built-in Thermal Shut Down circuit (TSD)
  • Zero µA shutdown mode

Specifications

  • 4.5V to 14V input power supply voltage range 
  • 1.5V to 13V output voltage range (variable type)
  • 1.5V/1.8V/2.5V/3V/3.3V/5V/6V/7V/8V/9V/10V/12V output voltage (fixed type)
  • 0.3A maximum output current
  • -25℃ to 85℃ operating temperature range
  • Packages:
    • HTSOP-J8 (EFJ): 4.90mm x 6mm x 1mm dimensions
    • VSON008X2030 (NUX): 2mm x 3mm x 0.60mm dimensions

Block Diagram

Block Diagram - ROHM Semiconductor BDxxGA3WEFJ / BDxxGA3WNUX LDO Voltage Regulators

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BDxxGA3WEFJ / BDxxGA3WNUX LDO Voltage Regulators
View Results ( 23 ) Page
Part Number Datasheet Output Voltage Output Current Output Type Pd - Power Dissipation Number of Outputs Mounting Style
BD33GA3WEFJ-E2 BD33GA3WEFJ-E2 Datasheet 3.3 V 300 mA Fixed 2.11 W 1 Output SMD/SMT
BD50GA3WEFJ-E2 BD50GA3WEFJ-E2 Datasheet 5 V 300 mA Fixed 2.11 W 1 Output SMD/SMT
BD00GA3WEFJ-E2 BD00GA3WEFJ-E2 Datasheet 300 mA Adjustable 2.11 W 1 Output SMD/SMT
BD70GA3WNUX-TR BD70GA3WNUX-TR Datasheet 7 V 300 mA Fixed 1.7 W 1 Output SMD/SMT
BD80GA3WNUX-TR BD80GA3WNUX-TR Datasheet 8 V 300 mA Fixed 1.7 W 1 Output SMD/SMT
BD60GA3WEFJ-E2 BD60GA3WEFJ-E2 Datasheet 6 V 300 mA Fixed 2.11 W 1 Output SMD/SMT
BD60GA3WNUX-TR BD60GA3WNUX-TR Datasheet 6 V 300 mA Fixed 1.7 W 1 Output SMD/SMT
BD25GA3WNUX-TR BD25GA3WNUX-TR Datasheet 2.5 V 300 mA Fixed 1.7 W 1 Output SMD/SMT
BD80GA3WEFJ-E2 BD80GA3WEFJ-E2 Datasheet 8 V 300 mA Fixed 2.11 W 1 Output SMD/SMT
BD90GA3WNUX-TR BD90GA3WNUX-TR Datasheet 9 V 300 mA Fixed 1.7 W 1 Output SMD/SMT
Published: 2021-05-04 | Updated: 2022-03-11