ROHM Semiconductor BM2P121W-Z & BM2P131W-Z PWM DC/DC Converter ICs

ROHM Semiconductor BM2P121W-Z and BM2P131W-Z PWM DC/DC Converter ICs provide an optimum system for all products, including an electrical outlet. The ROHM Semiconductor ICs have a built-in startup circuit that can tolerate up to 650V. The devices also have a current detection resistor as an internal device and provide a low-power consumption solution ideal for small power supply designs.

Features

  • PWM current mode method
  • Frequency hopping function
  • Burst operation at light load
  • Built-in 650V startup circuit
  • Built-in 650V super junction MOSFET
  • VCC UVLO (Under Voltage Lockout)
  • VCC OVP (Over Voltage Protection)
  • Over-current detection function per cycle
  • Soft-start function

Applications

  • Household appliances
  • LED lights
  • Air-conditioners
  • Cleaners

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BM2P121W-Z &  BM2P131W-Z PWM DC/DC Converter ICs
Published: 2023-05-03 | Updated: 2023-05-15