ROHM Semiconductor BV1HBx Automotive High Side Switches
ROHM Semiconductor BV1HBx Automotive High Side Switches integrate an overcurrent load protection and a dual temperature shutdown mechanism. This limits the internal thermal transients and reduces the mechanical stress of the ICs. The BV1HBx switches feature 4V low operating voltage (cranking) and a smart active-clamp circuit to dissipate the magnetic energy while switching off inductive loads. These switches also feature embedded current sense and diagnostic features. These provide real-time load current information and open or short circuit feedback in both the ON and OFF state. A 3V and 5V CMOS-compatible input pin offers direct microcontroller connection without special interfaces or level shifters. The BV1HBx high-side switches operate within the -40°C to 150°C temperature range. Typical applications include driver for resistive, inductive, and capacitive loads, MOSFET, relay, and fuse replacement, and intelligent power devices.
Features
- AEC-Q100 qualified
- Short circuit load protection
- Overcurrent limitation
- Active clamp and overvoltage protection
- Dual temperature shutdown
- Undervoltage lockout
- Integrated current SENSE circuit
- Loss of ground protection
- Open load and short to battery diagnostics
Specifications
- 6V to 28V supply nominal voltage range
- 4V low operating voltage (cranking)
- 41V overvoltage protection
- 0.5µA sleep current
- ON resistance:
- 9mΩ (BV1HB008EFJ-C)
- 12mΩ (BV1HB012EFJ-C)
- 20mΩ (BV1HB020EFJ-C)
- 40mΩ (BV1HB040EFJ-C)
- 90mΩ (BV1HB090EFJ-C)
- 180mΩ (BV1HB180EFJ-C)
- Overcurrent limit:
- 66A (BV1HB008EFJ-C)
- 56A (BV1HB012EFJ-C)
- 51A (BV1HB020EFJ-C)
- 30A (BV1HB040EFJ-C)
- 15A (BV1HB090EFJ-C)
- 7.5A (BV1HB180EFJ-C)
- Operating current:
- 3.5mA (BV1HB008EFJ-C and BV1HB012EFJ-C)
- 3mA (BV1HB020EFJ-C and BV1HB040EFJ-C)
- 2.7mA (BV1HB090EFJ-C)
- 2.4mA (BV1HB180EFJ-C)
- -40°C to 150°C junction temperature range
Applications
- Driver for resistive, inductive, and capacitive loads
- MOSFET, relay, and fuse replacement
- Intelligent power device for 12V automotive
| Part Number | Datasheet | On Time - Max | Off Time - Max | On Resistance - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|
| BV1HB008EFJ-CE2 | ![]() |
150 us | 100 us | 22 mOhms | - 40 C | + 150 C |
| BV1HB012EFJ-CE2 | ![]() |
150 us | 100 us | 35 mOhms | - 40 C | + 150 C |
| BV1HB180EFJ-CE2 | ![]() |
100 us | 100 us | 360 mOhms | - 40 C | + 150 C |
| BV1HB020EFJ-CE2 | ![]() |
150 us | 100 us | 44 mOhms | - 40 C | + 150 C |
| BV1HB040EFJ-CE2 | ![]() |
100 us | 100 us | 90 mOhms | - 40 C | + 150 C |
| BV1HB090EFJ-CE2 | ![]() |
100 us | 100 us | 180 mOhms | - 40 C | + 150 C |