ROHM Semiconductor ESDxxVFM Transient Voltage Suppressors

ROHM Semiconductor ESDxxVFM Transient Voltage Suppressors are high-reliability, small-mold devices featuring a silicon epitaxial planar structure. These devices deliver a maximum reverse standoff voltage (VRWM) rating between 5V and 30V. At tp = 8/20µs. These provide a peak pulse power (Ppp) of 110W to 200W and a peak pulse current (Ipp) of 2.3A to 12A. These devices also achieve a maximum breakdown voltage (VBR) from 7.48V to 38.64V. Engineers choose these ROHM Semiconductor Transient Voltage Suppressors to protect applications against ESD.

Features

  • High reliability
  • Small mold type

Specifications

  • Peak pulse power (Ppp) (tp = 8/20µs)
    • ESD16VFM, ESD18VFM - 110W (max.)
    • ESD27VFM, ESD36VFMFH, ESD36VFM - 130W (max.)
    • ESD6V8FMFH, ESD6V8FM - 200W (max.)
  • Maximum peak pulse current (Ipp) (tp = 8/20µs)
    • ESD36VFMFH, ESD36VFM - 2.3A (max.)
    • ESD27VFM - 3A (max.)
    • ESD18VFM - 3.5A (max.)
    • ESD16VFM - 4A (max.)
    • ESD6V8FMFH, ESD6V8FM - 12A (max.)
  • +150°C junction temperature (Tj) 
  • +55°C to +150°C storage temperature range (Tstg)
  • ESD capability (VESD) at IEC61000-4-2
    • Air ±30kV
    • Contact ±30kV
  • Reverse Stand-off voltage (VRWM)
    • ESD6V8FMFH, ESD6V8FM - 5V (max.)
    • ESD16VFM - 12V (max.)
    • ESD18VFM - 16V (max.)
    • ESD27VFM - 24V (max.)
    • ESD36VFMFH, ESD36VFM - 30V (max.)
  • Breakdown voltage (VBR)
    • ESD6V8FMFH, ESD6V8FM (IZ = 1mA) - 6.12V (min.)/7.48V (max.)
    • ESD16VFM (IT = 1mA) - 15.96V (min.)/17.64V (max.)
    • ESD18VFM (IT = 1mA) - 17.86V (min.)/19.74 (max.)
    • ESD27VFM (IT = 1mA) - 26.54V (min.)/29.33V (max.)
    • ESD36VFMFH, ESD36VFM (IT = 1mA) - 34.96V (min.)/38.64V (max.)
  • Reverse current (IR)
    • ESD6V8FMFH, ESD6V8FM (VR = 5V) - 500nA (max.)
    • ESD16VFM (VR = 12V) - 100nA (max.)
    • ESD18VFM (VR = 16V) - 100nA (max.)
    • ESD27VFRM (VR = 24V) - 100nA (max.)
    • ESD36VFMFH, ESD36VFM (VR = 30V) - 100nA (max.)
  • Clamping voltage (Vcl)
    • ESD6V8FMFH, ESD6V8FM (Ipp = 12A, tp = 8/20µs) - 15V (typ.)/17V (max.)
    • ESD16VFM (Ipp = 4A, tp = 8/20µs) - 26V (typ.)/30V (max.)
    • ESD18VFM (Ipp = 3.5A, tp = 8/20µs) - 29V (typ.)/34V (max.)
    • ESD27VFM (Ipp = 3A, tp = 8/20µs) - 42V (typ.)/45V (max.)
    • ESD36VFMFH, ESD36VFM (Ipp = 2.3A, tp = 8/20µs) - 54V (typ.)/60V (max.)
  • Capacitance between terminals (Ct) (VR = 0V, f = 1MHz)
    • ESD36VFMFH, ESD36VFM - 4.5pF (typ.)
    • ESD27VFM - 8pF (typ.)
    • ESD16VFM - 13pF (typ.)/17pF (max.)
    • ESD18VFM - 12pF (typ.)/16pF (max.)
    • ESD6V8FMFH, ESD6V8FM - 25pF (typ.)
  • SOT-323 package

Inner Circuit

Schematic - ROHM Semiconductor ESDxxVFM Transient Voltage Suppressors
Published: 2026-09-29 | Updated: 2026-10-23