ROHM Semiconductor Gamma Voltage Generators & Buffer Amps
ROHM Semiconductor Gamma Voltage Generators and Buffer Amps feature a single-chip solution with a high-precision 10bit DAC. These voltage generators and buffer amps are RoHS-compliant and consist of a thermal shutdown (TSD) circuit. These voltage generators and buffer amps operate at a wide temperature range. The ROHM Semiconductor Gamma Voltage Generators and Buffer Amps are ideal for TFT LCD panels.Features
- Single-chip design means fewer components
- Built-in 10bit DAC
- RoHS compliant
- Built-in DAC output buffer amplifier
- TSD Circuit
View Results ( 2 ) Page
| Part Number | Datasheet | Description | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Output Current | Operating Supply Voltage |
|---|---|---|---|---|---|---|---|
| BD8149MUV-E2 | ![]() |
Power Management Specialised - PMIC Voltage Detector w/Fixed Delay Time | - 25 C | + 85 C | 4.56 W | 50 mA | 2.1 V to 18 V |
| BD81849MUV-CE2 | ![]() |
Power Management Specialised - PMIC Gamma Voltage Generated IC with Built-in DAC | - 40 C | + 105 C | 40 mA | 2.1 V to 18 V |
Published: 2019-11-22
| Updated: 2024-02-08