ROHM Semiconductor RQ3L070AT P-Channel -60V -25A Power MOSFET

ROHM Semiconductor RQ3L070AT P-Channel -60V -25A Power MOSFET is a low on-resistance device housed in a high-power small mold package (HSMT8). The RQ3L070AT features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free.

Features

  • Low on-resistance
  • High power small mold package (HSMT8)
  • Pb-free plating; RoHS compliant
  • Halogen free

Applications

  • Switching
Published: 2022-02-08 | Updated: 2022-06-01