ROHM Semiconductor RS4P063BPHZG Wide-SOA N-Channel Power MOSFET
ROHM Semiconductor RS4P063BPHZG Wide Safe Operating Area (Wide-SOA) N-Channel Power MOSFET is engineered for automotive safety and protection circuits that must withstand short-duration high-current and high-voltage stress. The MOSFET features an expanded Safe Operating Area that helps suppress secondary breakdown, improving reliability in critical applications.
This AEC-Q101 qualified device features a 100V drain-source voltage rating, 170A drain current capability, and a low 4.9mΩ typical RDS(on) to reduce conduction losses. The 100% avalanche-tested ROHm Semiconductor MOSFET is ideal for airbag inflator ignition, seat belt pretensioner, battery disconnect pyrofuse, and other automotive functional safety circuits.
Features
- Wide-SOA design for improved robustness under high-current and high-voltage stress conditions
- Low 4.9mΩ typical RDS(on) for reduced conduction losses and improved efficiency
- AEC-Q101 qualified for automotive applications
- 100% avalanche tested to ensure device ruggedness and reliability
- Surface-mount HPLF5060T5LSAH package measuring approximately 6.0mm × 4.9mm × 1.2mm
- RoHS-compliant
Applications
- Airbag inflator ignition circuit drivers
- Seat belt pretensioner drivers
- Battery disconnect pyrofuse drivers
- Other automotive protection and functional safety circuits
Specifications
- 100V minimum drain-source voltage
- 58.4mV/°C typical breakdown voltage temperature coefficient
- ±170A maximum continuous drain current
- 10V drive voltage
- 384W maximum power dissipation
- 55nC typical total gate charge
- 70ns typical reverse recovery time
- 1μA maximum zero gate voltage drain current
- ±500nA maximum gate-source leakage current
- 2.0V to 4.0V gate threshold voltage
- -5.6mV/°C typical gate threshold voltage temperature coefficient
- 6.3mΩ maximum static drain-source on-state resistance, 4.9mΩ typical
- 1.9Ω typical gate resistance
- 7.1S minimum forward transfer admittance
- -55°C to +175°C operating junction temperature range
- Thermal resistance
- 0.39°C/W maximum junction-to-case
- 19.9°C/W typical junction-to-ambient
Inner Circuit