ROHM Semiconductor SLI560x/SLA560x 5mm High-Brightness LEDs
ROHM Semiconductor SLI560x/SLA560x 5mm High-Brightness LEDs offer a wide range of high-brightness LEDs in a T-1 3/4 (5mm) package. These LEDs are available in red (630nm), orange (611nm), yellow (591nm), yellow-green (563nm), green (523nm), blue (470nm), and white ((x,y) (031, 0.31)) emitting colors. The viewing angle of 2θ 1/2 is 40°. The ROHM Semiconductor SLI560x/SLA560x luminous intensity can range from 42mcd to 3300mcd depending on the selected emitting color.
Features
- Illumination color types
- Red (630nm)
- Orange (611nm)
- Yellow (591nm)
- Yellow-Green (563nm)
- Green (523nm)
- Blue (470nm)
- White ((x,y) (031, 0.31))
- High-brightness (42mcd to 3300mcd - depending on the color selected)
- T-1 3/4 thru-hole package
- Viewing angle 2θ 1/2 of 40°
- Clear lens color
- High brightness
Specifications
Published: 2022-06-29
| Updated: 2026-08-27