ROHM Semiconductor SML-D15 Automotive LEDs

ROHM Semiconductor SML-D15 Automotive LEDs series includes AEC-Q101 qualified, single-rank binning SMD LEDs based on advanced original device technology. The design of the ROHM Semiconductor SML-D15 Automotive LEDs allows the devices to provide an ultra-high brightness level of up to three times the brightness of conventional LEDs and reduce brightness variations by up to 75%. As a result, SML-D15 Automotive LEDs offer consistent, stable performance in a variety of applications.

Single-Rank Binning Brightness
The SML-D15 Automotive LEDs support the development of single-rank binning products and minimize brightness variations. The SML-D15 LEDs are especially beneficial for automotive applications such as car audio and navigation systems, where it is common to specify a particular brightness rank to suppress variations. Using the SML-D15 Automotive LEDs eliminates the need to specify brightness ranks, reducing design development time. With the SML-D15 Automotive LEDs, selecting different current-control resistances for each rank is unnecessary. As a result, the inventory management required to keep multiple ranks is eliminated.

Constructed with an AIGaInP chip structure and a tinted/diffused lens, SML-D15 LEDs are available in yellow, yellow-green, orange, and red. Typical luminous intensity ratings range from 90mcd to 224mcd. The LEDs operate with a typical 20mA forward current and 2V forward voltage in a mini-mold, 1608 package across a -40 to 100°C temperature range.

Features

  • Original device technology enables high brightness and high reliability
  • Single-rank binning capability eliminates brightness variations
    • Brightness variations minimized between individual LEDs
    • Eliminates the need to select different resistances (for current control) for each rank, significantly reducing design time
    • No inventory management for multiple ranks
    • Eliminates the need to specify ranks
  • Up to 3x brighter than conventional LEDs
  • AEC-Q101 Qualified

Specifications

  • 1608 package
  • Mini-mold package type
  • Single-rank binning LED Type
  • Yellow, yellow-green, orange, and red-emitting colors
  • 90mcd-224mcd Luminous Intensity (typical)
  • 571nm-630nm dominant wavelength (typical)
  • 20mA Forward Current (IF)
  • 2V or 2.1V forward Voltage (VF) (typical)
  • AIGaInP chip structure
  • Power Dissipation
    • 84mW (red and orange)
    • 87mW (yellow and yellow-green)
  • -40 to 100°C operating Temperature
  • -40 to 100°C storage temperature

Benefits

Performance Graph - ROHM Semiconductor SML-D15 Automotive LEDs

Applications

  • Car audio
  • Automotive panels
    • Navigation
    • Air conditioning
    • In-dash cluster panels
View Results ( 2 ) Page
Part Number Illumination Colour Wavelength/Colour Temperature Luminous Intensity Vf - Forward Voltage
SML-D15DWT86C Orange 605 nm 180 mcd 2 V
SML-D15MWT86C Yellow-Green 571 nm 56 mcd 2.1 V
Published: 2018-06-15 | Updated: 2023-03-20