ROHM Semiconductor SP8M Power MOSFETs

ROHM Semiconductor SP8M Power MOSFETs are low on-resistance devices housed in a small surface-mount package (SOP8). The SP8M features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free, have Sn100% plating, and are AEC-Q101 qualified.

Features

  • Low on-resistance
  • Small surface mount package (SOP8)
  • Pb-free plating; RoHS compliant
  • Halogen free
  • Sn100% plating
  • AEC-Q101 qualified

Applications

  • Switching
View Results ( 7 ) Page
Part Number Datasheet Description Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance
SP8M21HZGTB SP8M21HZGTB Datasheet MOSFETs AECQ 45 V 6 A, 4 A 25 mOhms, 46 mOhms
SP8M4HZGTB SP8M4HZGTB Datasheet MOSFETs AECQ 30 V 9 A, 7 A 18 mOhms, 28 mOhms
SP8M6HZGTB SP8M6HZGTB Datasheet MOSFETs AECQ 30 V 5 A, 3.5 A 51 mOhms, 90 mOhms
SP8M31HZGTB SP8M31HZGTB Datasheet MOSFETs AECQ 60 V 4.5 A 65 mOhms, 70 mOhms
SP8M41HZGTB SP8M41HZGTB Datasheet MOSFETs AECQ 80 V 3.4 A, 2.6 A 130 mOhms, 240 mOhms
SP8M51HZGTB SP8M51HZGTB Datasheet MOSFETs AECQ 100 V 3 A, 2.5 A 170 mOhms, 290 mOhms
SP8M3HZGTB SP8M3HZGTB Datasheet MOSFETs AECQ 30 V 5 A, 4.5 A 51 mOhms, 56 mOhms
Published: 2022-02-08 | Updated: 2022-03-11