Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors (AECs) offer high ripple current and a long life of 2000 hours to 4000 hours at +135°C. These high-temperature capacitors are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 20mm. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZH Lead-Wire AECs feature a 25VDC to 63VDC rated voltage range and 33µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. The capacitors operate in a category temperature range of -55°C to +135°C.

Features

  • Hybrid type
  • Radial lead type
  • Long life
  • High temperature
  • High ripple current
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 2000 hours to 4000 hours at +135°C
  • -55°C to +135°C category temperature range
  • 25VDC to 63VDC rated voltage range
  • 33µF to 820µF capacitance range
  • ±20% (+20°C, 120Hz) capacitance tolerance
  • Dimensions from 8mm x 9mm to 10mm x 20mm

Dimensions

Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors
Published: 2022-09-30 | Updated: 2022-10-06