Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs
Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs are AEC-Q200 qualified and offer normal capacitances in small sizes. The designers/users can implement the desired composition in a small space with high capacitances ranging from 470nF to 2.2µF with a ±10% tolerance. These small-sized components feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 25VDC to 35VDC rated voltage range. The automotive CL normal capacitance MLCCs allow dense component placement near ADAS SoCs without issues.Features
- Normal type (epoxy)
- 0201, 0402, 0603, 0805, 1206, and 1210 case sizes
- Excellent DC bias characteristics
- AEC-Q200 qualified
- RoHS and REACH compliant
Specifications
- 470nF to 2.2µF capacitance range
- X7R temperature characteristics, -55°C to +125°C range
- ±10% tolerance
- 25VDC to 35VDC rated voltage range
Dimensions
Additional Resource
View Results ( 125 ) Page
| Part Number | Datasheet | Capacitance | Tolerance | Voltage Rating DC | Dielectric | Case Code - in | Length | Width | Product |
|---|---|---|---|---|---|---|---|---|---|
| CL21B225KAFVPJE | ![]() |
2.2 uF | 10 % | 25 VDC | X7R | 0805 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs |
| CL10B105KL9VPNC | ![]() |
1 uF | 10 % | 35 VDC | X7R | 0603 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Automotive MLCCs |
| CL10B105KL9VPJC | ![]() |
1 uF | 10 % | 35 VDC | X7R | 0603 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Automotive MLCCs |
| CL03B222KPSVPNC | ![]() |
2.2 nF | 10 % | 10 VDC | X7R | 0201 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | General Type MLCCs |
| CL05B224KP5VPNC | ![]() |
220 nF | 10 % | 10 VDC | X7R | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs |
| CL05B472KC5VPNC | ![]() |
4.7 nF | 10 % | 100 VDC | X7R | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | |
| CL05C4R7CC51PNC | ![]() |
4.7 pF | 0.25 pF | 100 VDC | C0G (NP0) | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | Automotive MLCCs |
| CL05Y105KP6VPJC | ![]() |
1 uF | 10 % | 10 VDC | X7S | 0402 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs |
| CL10B331KC8WPNC | ![]() |
330 pF | 10 % | 100 VDC | X7R | 0603 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Automotive MLCCs |
| CL10C180JC81PNC | ![]() |
18 pF | 5 % | 100 VDC | C0G (NP0) | 0603 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Automotive MLCCs |
Published: 2023-04-13
| Updated: 2025-08-20