Samsung Electro-Mechanics 1206, 10µF Automotive MLCCs
Samsung Electro-Mechanics (SEMCO) CL31B106KBK6PJE 1206, 10µF Automotive Multilayer Ceramic Capacitors (MLCCs) offer 10µF capacitance (±10% tolerance) at 50V for use in electric vehicles (EV). These SEMCO AEC-Q200-qualified MLCCs feature X7R temperature characteristics, signifying temperature-stable operation in a -55°C to +125°C range. The CL31B106KBK6PJE is available in a 1206 (3.2mm x 1.6mm) size and is ideal for automotive powertrain/safety systems.Features
- AEC-Q200 qualified
- -55°C to +125°C operating temperature range
- 50V rated voltage
- 10µF capacitance
- Mass production
- High bending strength
Applications
- Automotive
- Powertrain
- Safety
Additional Resources
Dimensions
Published: 2025-08-20
| Updated: 2025-08-29