Samtec GC47 Magnum RF™ SMPM Ganged Cable Assemblies

Samtec GC47 Magnum RF™ SMPM Ganged Cable Assemblies feature 0.047 low-loss flexible microwave / millimeter-wave cables with a minimum bend radius of 5mm. These SMPM cable assemblies are ideal when limited space and a high operating frequency are required. The push-on SMPM connectors are selected as the baseline for Samtec’s ganged, multi-position product family due to performance, density, and blind-mate advantages. These cable assemblies will operate mode-free up to a 65GHz frequency.

Features

  • Ganged SMPM connectors in a single-row housing
  • 0.047 low-loss flexible microwave / millimeter-wave cable
  • 5mm minimum bend radius
  • High-density and space-saving design
  • 3.56mm (0.140") pitch
  • 50Ω impedance
  • Mates with GPPC series board-level connector
  • Push-on interface for quick installation
  • Cable-to-board applications

Mechanical Drawing

Mechanical Drawing - Samtec GC47 Magnum RF™ SMPM Ganged Cable Assemblies
Published: 2023-06-09 | Updated: 2024-01-05