Sanyo Denki San Ace 120AD 9ADA 120x38 High Airflow ACDC Fans
SANYO DENKI San Ace 120AD 9ADA 120x38 High Airflow ACDC Fans feature a 3.9m3/min max airflow and 170Pa max static pressure, which are high compared to industry standards. The fans offer a 100V to 240V wide input voltage range supporting both 100VAC and 200VAC systems. SANYO DENKI San Ace 120AD 9ADA 120x38 High Airflow ACDC Fans provide a UL 94V-0 rated plastic frame with a 40,000-hour life expectancy and are ideal for control panels, food manufacturing equipment, and plant factory applications.Features
- 3.9m3/min max airflow
- 170Pa max static pressure
- 120mm x 120mm x 38mm
- 100V to 240V input voltage range
- Supports 100VAC and 200VAC systems
Applications
- Control panels
- Food manufacturing equipment
- Plant factories
Specifications
- 90V to 264V operating voltage range
- 50Hz to 60Hz frequency range
- 0.04A to 0.17A rated current
- 1.4W to 9W rated input range
- UL 94V-0 rated plastic frame
- 10MΩ min insulation resistance at 500VDC
- -20°C to +70°C operating temperature range
- 40,000hrs expected life at +60°C
Dimensions (mm)
Additional Resources
Published: 2023-10-20
| Updated: 2024-05-21