Sanyo Denki San Ace 120AD 9AD 120x38 Long Life ACDC Fans

Sanyo Denki San Ace 120AD 9AD 120x38 Long Life ACDC Fans feature low power consumption, a life span of 60,000 hours (approximately 6 years), and extended operating temperatures. This fan operates by internally converting AC power into DC power, providing the superior performance of a DC fan with the flexibility of a wide AC input voltage range. Sanyo Denki San Ace 120AD fans can be used in both 100VAC and 200VAC systems. Rotation speed remains constant even at different input voltages.

Features

  • Approximately 72% reduced power consumption compared to a conventional AC fan
  • Expected life of 60,000 hours (approximately 6 years)
  • -20°C to 75°C operating temperature range
  • 100VAC to 240VAC allows for usage in both 100VAC and 200 VAC systems
  • Rotation speed remains constant even at different input voltages

Videos

Published: 2014-07-03 | Updated: 2026-02-25