TE Connectivity / Schaffner IF13 Filtered Power Cords

TE Connectivity / Schaffner IF13 Filtered Power Cords integrate filters into a power cord to provide a high-frequency filter for demanding applications. Integrated filters allow users to work within EMC limits late in the development stage without requiring a project re-design. The 200cm (78in) IF13 series includes a stripped-end version to accommodate international plug types. Most cables in the IF13 series are ferrite-coated, allowing for very high attenuation performance in upper-frequency ranges. TE Connectivity / Schaffner IF13 filtered, shielded power cords offer 10A rated current at +40°C (+25°C), including models with 120V and 250V voltage ratings.

Features

  • On-board filtering for high-frequency attenuation
  • Allows users to incorporate an EMC "lifeline" into projects without a re-design
  • Easy implementation
  • -25°C to 7+0°C operating temperature range
  • 10A rated current
  • 250VAC (120V for US plug version) 50/60Hz
  • UL VW-1 flammability rating

Applications

  • Communication technology
  • Medical and laboratory devices
  • Security applications
  • Datacenter
  • High-frequency applications
  • Applications with critical housing dimensions (cable is external)
  • Cord-connected applications
View Results ( 3 ) Page
Part Number Description Voltage Rating
IF13-US3-SVT-3100-NF-200 AC Power Leads Filtered Power Cord NEMA5-15 plug C13 120 V
IF13-US3-H05-3100-WF-200 AC Power Leads Filtered Power Cord NEMA5-15 plug C13 120 V
IF13-SE-H05-3100-WF-200 AC Power Leads Filtered Power Cord Stripped wire C13 250 V
Published: 2018-07-24 | Updated: 2025-04-23