Schaltbau C300 1-Pole Bidirectional DC NO Contactors

Schaltbau C300 1-Pole Bidirectional DC NO Contactors are compact, normally open contactors designed for high-power DC switching applications. The series supports bidirectional current flow and offers rated insulation voltages up to 1500V, making it suitable for energy storage, power conversion, and high-voltage DC distribution systems. C300 contactors support continuous currents up to 500A and provide high short-time withstand current capabilities. An integrated electronic coil controller with PWM regulation helps optimize holding power, reduce energy consumption, and support reliable switching performance across varying operating conditions. Schaltbau C300 1-Pole Bidirectional DC NO Contactors are designed for applications that require reliable disconnection and switching of high DC power regardless of current direction.

Features

  • Single-pole, bidirectional DC normally open contactor architecture
  • Reliable disconnection of high DC currents in either current direction
  • Integrated PWM-controlled electronic coil management on supported versions
  • High contact forces and silver contacts for demanding switching conditions
  • Permanent magnetic arc-blowing system with dedicated arc chamber design
  • Reduced energy consumption and heat generation through electronic coil control
  • Auxiliary switch option with mirror contact function available on supported configurations
  • Compact design for high-power switching installations

Applications

  • Battery storage systems
  • Electric vehicle power systems
  • DC circuits in inverters
  • Photovoltaic combiner boxes

Specifications

  • Up to 1500V insulation voltage
  • UP to 500A conventional thermal current
  • Up to 4500A making capacity
  • Up to 6000A short-time withstand current for 20ms
  • +85°C maximum ambient temperature

Videos

Published: 2026-08-13 | Updated: 2026-09-15