SE Relays 300 Series Power Relays

SE Relays 300 series Power Relays offer high-amperage DPDT performance in a standard flange-mounting device. Combined with the optional blowout magnet feature, SE Relays 300 series is designed for high-voltage DC or AC switching.

Features

  • High-power contacts
    • High contact ratings (up to 30A, 2hp) and long electrical endurance; suitable for high-power switching applications
  • Improved dielectric strength
    • 4000VRMS between mutually isolated conductive elements and frame
  • Increased spacing between stationary contact terminals
  • 2mm contact gap and 8mm creepage and clearance
  • Blowout magnet option
    • Ideal for DC voltage switching

Wiring Diagram

Block Diagram - SE Relays 300 Series Power Relays
View Results ( 5 ) Page
Part Number Description Coil Voltage Coil Resistance
300XBXC1-120A General Purpose Relays 300 Power Relay DPDT, 30 A 120 VAC 1.27 kOhms
300XBXC1-24D General Purpose Relays 300 Power Relay DPDT, 30 A 24 VDC 300 Ohms
300XBXC1-240A General Purpose Relays 300 Power Relay DPDT, 30 A 240 VAC 5.4 kOhms
300XBXC1-12D General Purpose Relays 300 Power Relay DPDT, 30 A 12 VDC 75 Ohms
300XBXC1-24A General Purpose Relays 300 Power Relay DPDT, 30 A 24 VAC 54 Ohms
Published: 2011-07-29 | Updated: 2022-03-11