Schneider Electric Square D 8501 Type K Relays
Schneider Electric Square D 8501 Type K (8501K) Relays offer 10A or 15A plug-in switching and are designed for multipole switching applications up to 240VAC. These relays feature industry-standard wiring and pin arrangements, making them suitable replacements for many similarly configured relays. Additionally, the socket-mounted construction enables technicians to replace a relay without changing the existing wiring or mounting hardware. The 8501K series is suitable for AC or DC operation and offers DPDT, 3PDT, and DPDT latching configurations. Options include horsepower-rated models, manual operators, a red pilot light, and an alternating variant (8501KA) with a toggle switch that lets an operator lock one side of a duplex system to prevent alternation. Schneider Electric Square D 8501 Type K Relays are ideal for material handling, lighting control, HVAC/R, and industrial applications.
Features
- 10A or 15A versions
- Multipole switching at 240VAC or lower
- Industry-standard wiring and pin arrangements
- Plug-in construction for simplified replacement
- Replacement without wiring or hardware modifications
- Horsepower-rated options
- Manual operator and red pilot light options
- DPDT and 3PDT contact configurations
- DPDT latching relay options
- AC- and DC-operated configurations
- Socket mounting
- Alternating variant (8501KA) has toggle switch for operator to lock one side of duplex systems, preventing alternation
Applications
- Material handling
- Industrial processing equipment
- Lighting control
- HVAC/R
- Industrial logic functions
- Power-switching output devices