Schneider Electric Square D 8501 Type R Miniature Relays
Schneider Electric Square D 8501 Type R (8501R) Miniature Relays combine up to a 15A resistive rating with a reduced footprint, making them ideal for equipment downsizing and installations where space is at a premium. These compact, plug-in relays operate as logic elements or power-switching output devices. A short armature stroke supports the mechanical life needed for high-speed operation in control systems. The 8501R series includes AC- and DC-operated configurations with SPDT, DPDT, 3PDT, or 4PDT contact arrangements. Available variants support various switching requirements, including inductive loads, low-level signals, and operation in adverse environments. Optional manual operators and pilot lights are suited for circuit testing and for visual coil status indication. Schneider Electric Square D 8501 Type R Miniature Relays feature multiple coil voltages and contact ratings to accommodate different control circuits and loads.
Features
- Compact plug-in construction for space-limited equipment
- Up to 15A resistive contact rating
- Logic control and power-switching operation
- AC- and DC-operated configurations
- SPDT, DPDT, 3PDT, and 4PDT contact arrangements
- Contact options for inductive loads and low-level switching
- Short-stroke armature design for high-speed control systems
- Options
- Horsepower-rated contact
- Manual operator for circuit testing
- Pilot light for coil-status indication
- Hermetically sealed options for adverse environments
- Compatible plug-in socket selection
Applications
- Material handling
- Processing
- Lighting control
- HVAC/R
- Industrial
- Equipment downsizing projects
- Space-constrained control panels