Schneider Electric Altivar Variable Speed Drives
Schneider Electric Altivar Variable Speed Drives (VSDs) regulate the rotation speed of electric motors that power pumps, fans, and other mechanical components in buildings, plants, and factories. These drives are available in various configurations, with variable frequency drives (VFDs) being the most common type used to control AC motors. VSDs and VFDs vary the frequency and voltage supplied to the motor, enabling precise control of acceleration, speed changes, and deceleration. By reducing power consumption when full motor output is not required, these drives help improve overall system efficiency. Schneider Electric VSDs, VFDs, and soft starters provide a wide range of fully tested, ready-to-connect motor control solutions up to 20MW. From compact pre-engineered systems to custom-engineered complex solutions, these products are developed and manufactured to high-quality standards to meet the demanding needs of industrial processes, machines, and building applications.
Low-Voltage AC Process Drives
Service-oriented connected drives for industry and utilities.
Smart, connected drives from 0.75kW to 20MW at low and medium voltages. Embedded services help optimize businesses through process optimization, energy management improvements, and asset management.
Low Voltage AC Machine Drives
Drives for efficiency, safety, and reliability.
Altivar Machine provides advanced automation solutions while optimizing design and reducing engineering costs for original equipment manufacturers (OEMs).
View Altivar ATV12 Drives
View Altivar ATV320 Drives
View Altivar ATV340 Drives
View Altivar ATV350 Drives
HVAC Drives for Buildings
Discover Altivar low-voltage building AC drives specifically designed for the most common lifting and HVAC applications in buildings.
Industry-Specific Drives
Discover compact, reliable, highly efficient, and connected industry-specific drives designed for solar and lift applications. These dedicated industry-specific drives come with built-in features that meet various criteria.
Soft Starters
Altivar Soft Starters provide a slow ramp-up of the motor to help reduce mechanical shock and peak electrical demand. These soft starters are feature-rich, easy-to-use, compact, and robust, with functionalities including torque control and communication for automation and monitoring systems. Altivar Soft Starters range from 3A (0.37kW) to 1200A (900kW) and are widely used in commercial and industrial applications.
View ATS01 Starters
View ATS22 Starters
View ATS130 Starters
View ATS430 Starters
View ATS480 Starters
View ATS490 Starters
Features
- Motor control algorithms achieve optimal motor performance
- Optimizes a broad range of utility and industrial applications
- Utilizes proprietary energy-saving technologies
- Simplifies installation, commissioning, and maintenance
- Provides advanced diagnostics and seismic-qualified products