Schneider Electric Components Harmony® XB4 Push Button Switches & Indicators

Schneider Electric Harmony® XB4 Push Button Switches are chromium-plated metal bezel pushbuttons designed for anti-vandal applications. These pushbutton switches include selector switches and key switches. The Harmony XB4 switches feature multiple-headed pushbuttons and spring return functionality. These pushbutton switches are helpful in combined functions like contact and signaling. The Schneider Electric Harmony XB4 switches combine simplicity of setup, flexibility, and robust construction. These pushbutton switches consist of multiple connection options including screw clamp terminals, plug-in connector, Faston connectors, and spring clamp terminals. The Harmony XB4 switches are ideal for use in machine manufacturers, service sector, and infrastructure.

Features

  • Low-load electrical contact
  • Multiple-headed pushbuttons and spring return functionality
  • Shakeproof connection screws 
  • Robust and strong design
  • Contact and illuminated functionality
  • Low-load electrical contact and high power
  • UL and CE certified
  • Chromium plated Bezel material
  • Zamak fixing collar material
  • Mount devise by a single locking screw (anti-rotation)
  • 21-22 dust zone
  • Shakeproof connection screws
  • 1-2 gas zone
  • INERIS 04ATEX9004U product certification and INERIS 04ATEX9003U (XB4BV* series)

Specifications

  • -40°C to +70°C ambient operating air temperature 
  • 5 million cycles of mechanical durability
  • TH environment protective treatment
  • IP66 and IP69K conforming to IEC 60529

Infographic

Schneider Electric Components Harmony® XB4 Push Button Switches & Indicators

Videos

Published: 2019-06-23 | Updated: 2024-08-29