Schneider Electric Harmony RXM Industrial Relays
Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. These relays provide a ready-to-mount option for the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a contact current rating of 3A to 12A. Schneider Electric Harmony RXM Industrial Relays are well-suited for applications that include marine, control panels, and packaging.
Features
- Miniature size
- Test button with removable lockdown door for testing the contacts
- Green LED indication of relay status
- Mechanical indication of relay status (standard)
- Optional protection modules to protect against electrical spikes
- Bus jumpers for connecting multiple terminals reduce installation time
- Pre-mounted versions available with easy selection
- One reference with complete set of relay, socket, and accessories
- Cost savings
- Ready-to-go package to save assembly time
- Robustness
- No risk of pin bending during transportation and assembly
Applications
- Marine
- Control panels
- Material handling
- Packaging
- Pumping and water
- Heating, ventilation, air conditioning, and refrigeration (HVAC/R)
Specifications
- 3A to 12A contact current rating
- Coil voltage
- 24VAC to 240VAC
- 12VDC to 110VDC
- 160Ω to 1.55MΩ coil resistance
- IP20 rating
- 79mm x 26.9mm x 78.45mm dimensions (L x W x H)
Videos
Published: 2020-11-03
| Updated: 2026-10-30