Schneider Electric RE17R Harmony Timer Relays

Schneider Electric RE17R Harmony Timer Relays provide configurable timing control in a compact, DIN-rail-mountable design. These modular relays feature an 8A SPDT relay output and seven selectable timing ranges spanning 0.1s to 100h. Options include multifunction, dual-function, or single-function, enabling use in a wide range of applications. Additional options include power-on delay, interval, off-delay, flashing, pulse, and other timed control sequences. The front-panel selector switches and rotary adjustments support straightforward function and timing setup. Schneider Electric RE17R Harmony Timer Relays offer LED indication for relay and timing status, and the 17.5mm-wide housing saves space in densely populated control panels.

Features

  • Compact modular design to save space
  • Seven selectable timing ranges
  • Single-function, dual-function, and multifunction options
  • Front-panel selector switch
  • LED indication for relay and timing status
  • Screw and spring terminals

Applications

  • Machines: single machines, and industrial automation and processes
  • HVAC: fans and centralized water systems
  • Buildings: lighting control, access control door locks, and roller shutters
  • Water segment: pumping and irrigation systems

Specifications

  • 0.1s to 100hr overall timing range
  • 8A SPDT relay output
  • C/O cadmium-free contact arrangement
  • 35mm DIN-rail mounting
  • 17.5mm housing width
  • IEC 61812-1 compliance
  • RoHS compliant
Published: 2026-10-22 | Updated: 2026-10-30