Schneider Electric REXL Miniature Plug-In Timer Relays
Schneider Electric REXL Miniature Plug-In Timer Relays offer double-pole, double-throw (DPDT) and four-pole, double-throw (4PDT) single on-delay functions. These mini relays are designed to be mounted in a socket on a panel. The front display features LED indicators and a large selector knob, allowing users to quickly see the selected value and change it as needed. Additional features include 5A rated current and a timing range from 0.1s to 100hrs. Schneider Electric REXL Miniature Plug-In Timer Relays come in a 21mm x 27mm package for water and irrigation, building, HVAC, and machinery applications.
Features
- DPDT and 4PDT single on-delay function timers
- Designed to be plugged into sockets
- Excellent immunity to interference
- Large selector knob allows users to quickly and easily see current value selected and change it if needed
- Power-on and relay energized indication by 2 LEDs
Applications
- Machines: single machines, and industrial automation and processes
- HVAC: fans and centralized water systems
- Buildings: lighting control, access control door locks, and roller shutters
- Water segment: pumping and irrigation systems
Specifications
- 5A rated current
- 7 timing ranges from 0.1s to 100hrs
- Single function: function A = delay on energization
- Multi-voltage
- 21mm x 27mm dimensions
Comparison Chart
Additional Resources
Published: 2026-10-23
| Updated: 2026-10-28