Schneider Electric RM35 Harmony Control Relays
Schneider Electric RM35 Harmony Control Relays monitor electrical and physical values to detect abnormal operating conditions, preventing equipment damage and process interruptions. The RM35 series includes relays for monitoring phase, voltage, current, frequency, speed, liquid level, pump, motor temperature, and elevator machine room temperature. The relay outputs provide fault information and support automatic load shutdown or corrective control in industrial and building automation systems. The lineup offers a wide array of optional functions, such as true RMS measurement, selectable memory, adjustable thresholds and time delays, automatic AC or DC recognition, and separate outputs for individual monitored conditions. Schneider Electric RM35 Harmony Control Relays are designed for mounting on 35mm DIN rails and feature a sealable front cover to prevent unintended setting adjustments.
Events
- 35mm-wide modular enclosure
- 35mm DIN-rail mounting
- Monitoring functions for phase, voltage, current, frequency, speed, level, pumps, and temperature
- Overvoltage, undervoltage, overcurrent, undercurrent, phase loss, phase sequence, and/or asymmetry detection
- True RMS measurement on supported voltage, current, frequency, pump, and three-phase monitoring models
- Selectable fault-memory operation, depending on model
- Adjustable threshold-crossing and startup-inhibition time delays, depending on model
- Independent thresholds or relay outputs on selected monitoring functions
- Automatic AC or DC recognition (RM35UA and RM35JA)
- PTC motor temperature monitoring with probe circuit fault detection (RM35TM)
- PT100 elevator machine room temperature monitoring (RM35ATL0MW)
- Resistive-probe or discrete-sensor level monitoring (RM35LM33MW and RM35LV14MW)
- PNP, NPN, NAMUR, voltage, or volt-free contact inputs (RM35S0MW)
- LED indication for power, output, timing, inhibition, or fault status
- Sealable front cover for settings protection
Applications
- Packaging
- Cranes and hoisting
- Power management
- Construction lifts, passenger lifts, and escalators
- Food and beverage
- Energy and chemicals
- Automotive
- Textiles
- Wastewater
Videos
Functional Diagram