Schneider Electric RXG Harmony Electromechanical Relays
Schneider Electric RXG Harmony Electromechanical Relays (EMRs) are designed for reliability and offer compactness and versatility within a single footprint. The series includes 10A relays with one changeover (C/O) contact, and 5A relays with two C/O contacts in the same footprint. The mating sockets feature secure screw terminals and support both 35mm DIN-rail mounting and panel mounting. The RXG EMRs feature a broad range of coil voltages, from 6VDC to 110VDC and from 24VAC to 230VAC, and options such as a lockable test button, an LED, and a basic cover. These Schneider Electric interface plug-in relays use Faston pins for enhanced reliability and robust installation, and the relays can be expanded with protection modules.
Features
- Designed for reliability
- Compactness and versatility within single footprint
- Includes 10A relays with one C/O contact and 5A relays with two C/O contacts
- Available with or without single-step lockable test button, LED, and clear cover
- Broad range of coil voltages, from 6VDC to 110VDC and 24VAC to 230VAC
- Can be expanded with protection modules (diode, diode + LED, RC circuit, or varistor + LED)
- Faston pin terminal mounts quickly and securely
- Slim 16mm socket for two C/O contacts saves panel space
- Industry-standard footprint for seamless compatibility with competitive sockets
- Schneider mating sockets have separate contact terminals with reliable screw connections that attach to 35mm DIN rail or flexible panel mounting
- UL-listed combination (relay + socket) for expedited system certification
- Available in pre-assembled (single reference) and user-assembled offers
Applications
- Electric vehicle (EV) charging
- Packaging
- Textiles
- HVAC
- Automation control panels
- Programmable logic controller (PLC) interfaces
Overview
Call-Outs