Schneider Electric SSP3 Harmony Solid-State Relays

Schneider Electric SSP3 Harmony Solid-State Relays (SSRs) provide three-phase load switching with 25A or 50A load ratings and are suitable for harsh environments. These compact, panel-mount SSRs use solid-state technology without moving contacts, providing silent operation, frequent switching, resistance to shock and vibration, and minimized maintenance needs. The SSP3 series includes zero-voltage and random-voltage switching options and three control input choices: 4VDC to 32VDC, 18VAC to 36VAC, and 90VAC to 280VAC. Schneider Electric SSP3 Harmony relays feature a green LED to indicate input status, and the factory-installed thermal pad supports reliable heat transfer during installation.

Features

  • Three-phase solid-state load switching
  • Panel-mount design
  • Zero-voltage switching options for resistive loads
  • Random-voltage switching options for inductive loads
  • Silent operation without moving contacts
  • High switching frequency for fast, precise control
  • Robust in harsh environments
  • Reliable and silent switching
  • Resistance to shock, vibration, and industrial pollution
  • Green LED input-status indication
  • Factory-installed thermal pad
  • Screw-terminal connections
  • AC or DC control inputs
  • CE, CSA, EAC, UL, and UKCA certifications

Applications

  • Industrial machinery
  • Packaging
  • Material handling
  • Injection molding
  • HVAC
  • Lighting control
  • Medical/building equipment
  • Food and beverage
  • Solar
  • Railway
  • Textile machinery
  • Mining

Specifications

  • 25A or 50A line-rated current
  • Load current range
    • 25A relays: 0.15A to 25A
    • 50A relays: 0.4A to 50A
  • Control circuit voltage
    • 4VDC to 32VDC
    • 18VAC to 36VAC
    • 90VAC to 280VAC
  • 42VAC to 660VAC output voltage
  • 1200V transient overvoltage
  • 3mA maximum off-state leakage current
  • 500V/µs off-state dV/dt at maximum voltage
  • ≥1000MΩ insulation resistance at 500VDC
  • 4kVAC dielectric strength between input and output
  • IP20 degree of protection
  • 104mm x 74.6mm x 41mm dimensions (W x H x D)
  • -40°C to +80°C operating temperature range

Overview

Infographic - Schneider Electric SSP3 Harmony Solid-State Relays

Call-Outs

Infographic - Schneider Electric SSP3 Harmony Solid-State Relays
Published: 2026-10-20 | Updated: 2026-10-28