Square D Surgelogic™ ICSE & IESE Surge Protective Devices
Square D Surgelogic™ Type ICSE and IESE Surge Protective Devices with Active Tracking Filter (ATF) technology provide high-frequency noise filter capabilities and in-line surge protection. The ATF technology is designed to protect critical loads in industrial facilities, and these power filters suppress transients and high-frequency noise to deliver reliable power to microprocessor-based products, including industrial PLCs, motion control systems, and OEM applications. The Type ICSE modules provide surge protection for loads up to 30A, while the Type IESE units offer surge protection for loads up to 20A of continuous current. These Square D Power Filtering devices feature transient protection in all modes: line to neutral, line to ground, and neutral to ground. Mounting options include DIN rail or flange.Features
- Current options from 2.5A to 30A continuous current
- 120V to 240V voltage range
- Terminal connection
- Frequency response (forward-reverse)
- Normal mode: 100KHz to 50MHz -90dB minimum
- Mode: 5MHz to 50MHz -60dB minimum
- DIN rail (IESE) or flange (ICSE) mounting
- Typically reduces normal mode transients to +/-2V
- Multi-staged design featuring ATF technology
- Surge current capacity up to 15,000A per mode
- Transient protection in all modes: line to neutral, line to ground, and neutral to ground
- UL 1283 – Electromagnetic Interference Filters; CSA C22.2 No. 8-M1986
Applications
- Microprocessor-based products
- Control system protection
- Computing system protection
- CNC machines
- Protection for sensitive systems
- Industrial PLCs
- OEM
- Motion control systems
Additional Resources
Published: 2023-02-10
| Updated: 2023-05-14