ScioSense APC1001U_EK UART Evaluation Kit

ScioSense APC1001U_EK UART Evaluation Kit provides an easy-to-use, plug-and-play demonstration platform for the APC1 Air Purification Combo ONE. The APC1 is a compact, box-shaped, all-in-one environmental sensor solution to precisely measure particulate matter and aerosols, volatile organic compounds, temperature, and humidity. Air Quality Module APC1 Air Purification Combo ONE leverages ScioSense sensor technology to provide an accurate, fully calibrated, maintenance-free solution to air quality monitoring. This solution also features temperature-compensation algorithms to simplify integration on the system level, accelerating development and boosting cost-effectiveness.

For maximum flexibility, the ScioSense APC1 provides environmental signal parameters through UART and I2C interfaces. The APC1001U_EK UART Evaluation Kit demonstrates the device's UART communication.

Published: 2022-09-22 | Updated: 2022-10-28