Seeed Studio reCamera 2002/2002w AI Cameras

Seeed Studio reCamera 2002/2002w AI Cameras pairs the AI-enhanced reCameras with a 2-axis gimbal. This creates a customized and stable platform for precise camera control and intelligent angle adjustments. These cameras feature dual brushless motors, achieving complete 360° yaw and 180° pitch viewing coverage. The 2002 is a camera without wireless features, whereas the 2002w is a wireless camera with WIFI2.4G/5G and BT4.2/5.0. These cameras are offered in 40mm x 40mm x 36.5mm dimensions. The reCamera 2002/2002W AI cameras are ideal for the reCamera gimbal, reCamera robot Arm®, gesture control, target tracking, and custom workflow.

Features

  • From demo to production in days and not months
    • Ready custom AI models
    • One-line deployment
    • Easy integration
    • Reliable performance
  • Code or no-code vision AI for every developer's workflow
    • No-code for beginners
    • Pro-code for experts
    • Dedicated accessories
    • Seeed vision AI ecosystem
  • 2002w represents the wireless feature with WIFI2.4G/5G and BT4.2/5.0
  • Modular by design and customizable by demand
    • Fully open source
    • Modular design
    • Plug and swap
  • -20°C to 50°C operating temperature range
  • 40mm x 40mm x 36.5mm dimensions
  • 95% operation humidity

Applications

  • Gesture control
  • Target tracking
  • Custom workflow
  • reCamera Robot Arm®
  • reCamera Gimbal

Specifications

  • Processor system:
    • SG2002 SOC
    • 1TOPS @Int8 AI performance
    • C906 @1GHz + C906 @700MHz CPU
    • 8051 @8KB SRAM MCU
    • 256MB memory
  • 5V/1A USB Type™ C power
  • Storage:
    • 8GB/64GB eMMC
    • Removable TF card for expansion
  • Camera:
    • OV5647 sensor
    • 5M (2592 x 1944) pixels
    • 1/4" CMOS sensor
    • 1.4µm pixel size
    • 3.46mm equivalent focal length
    • 65° Field of View (FoV)

Hardware Overview

Seeed Studio reCamera 2002/2002w AI Cameras

Videos

Published: 2025-04-03 | Updated: 2025-04-15