Seeed Studio MR60FDA2 Sensor Kit
Seeed Studio MR60FDA2 Sensor Kit is based on a 60GHz mmWave technology, which offers reliable fall detection and human presence detection. This sensor kit features light-level sensing, an RGB LED for interaction, and support for extended sensors/actuators. The MR60FDA2 sensor kit provides next-level sensing for more responsive automation. This kit comes with pre-flashed ESPHome firmware and wireless connectivity via Wi-Fi®, Bluetooth Low Energy (BLE), Zigbee, and Thread. The advanced mmWave sensor module for XIAO is designed to provide cutting-edge monitoring solutions for both fall detection and heartbeat monitoring. The MR60FDA2 kit is suitable for healthcare monitoring, safety monitoring, elderly care, and home automation.Features
- Advanced mmWave sensing for fall and human presence detection
- Powered by ESP32 and ESPHome and no-code integration with home assistant
- Fall detection module:
- Precise fall detection:
- Covers a 3x3x3 meter area with a 100° x 40° detection angle
- Static presence detection:
- Monitors stationary individuals up to 6 meters away
- Precise fall detection:
- Extended sensing or automation with grove
- Ambient light sensing for responsive automation
- Customizable interaction
- Open source 3D printed enclosure
- Open for customization
Applications
- Security systems
- Healthcare monitoring
- Smart home automation
- Elderly care
Specifications
- Detection range:
- Up to 6 meters of human static presence detection
- Fall detection:
- 3x3x3 meter range
- Horizontal Field of View (FoV) of 120°
- Vertical FoV of 100°
- 1 GPIO Port (D0 and D10) connectivity
- 2.54mm pin header spacing
- 5V/1A input power supply
- Power consumption:
- 0.5W standby mode
- 0.8W activation mode
- 1.4W work with Grove relay status
Hardware Overview
Published: 2025-04-02
| Updated: 2025-04-15