New RF Switch ICs

Qorvo QPC6144 50MHz to 12GHz High Isolation SP4T Switch is a Silicon on Insulator (SOI) Single-Pole 4-Throw (SP4T) switch designed for use in cellular, 5G, and other high-performance fast-switching applications. QPC6144 offers high isolation of 65dB, symmetric throw ports, and excellent linearity and power-handling capability. The design is non-reflective; as such, the RF1, RF2, RF3, and RF4 ports are terminated with 50Ω load(s) in the non-throw or OFF state. QPC6144 is JEDEC-standard 1.2V, 1.5V, and 1.8V positive-control logic selectable. It incorporates a single-pin control to disable the internal Negative Voltage Generator (NVG) by applying a negative voltage from an off-chip external source to the same pin.
-
Qorvo QPC6144 50MHz to 12GHz High Isolation SP4T SwitchDesigned for use in cellular, 5G, and other high-performance fast-switching applications.9/4/2026 -
Analog Devices Inc. ADRF5063 Nonreflective Differential SPDT SwitchThis switch operates from 9kHz to 13GHz with an insertion loss of less than 0.9dB.7/1/2026 -
Analog Devices Inc. ADRF5062 Nonreflective Differential SPDT SwitchThis switch operates from 100MHz to 13GHz with an insertion loss of less than 1.0dB.7/1/2026 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.5/22/2026 -
Qorvo RFSW1012 Broadband SPDT SwitchesEngineered for applications demanding very low insertion loss and robust power‑handling performance.1/26/2026 -
Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF SwitchInternal driver for wideband operation from DC to 30GHz, and enables fast, nanosecond switching.11/7/2025 -
Nisshinbo NT1819 High Isolation SPDT RF SwitchThis device is suitable for 5G cellular infrastructure and other applications.11/4/2025 -
Menlo Micro MM5622 64Gbps Differential Loopback SwitchDC-coupled and supports high-speed differential signal switching in the latest standards.10/30/2025 -
Abracon ASWD-S2 RF SwitchesWideband, high-linearity, high-performance, and cost-efficient RF switches for IoT applications.6/16/2025 -
Menlo Micro MM5622 64Gbps Dual DP3T SwitchesDesigned for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards.10/9/2024 -
Analog Devices Inc. ADRF5162 High Power Silicon SPDT Reflective SwitchReflective, single-pole double-throw (SPDT) switch manufactured in the silicon process.9/16/2024 -
Toshiba TCWA1225G RF SPDT High-Power Antenna SwitchFeatures Toshiba's original CMOS process for RF transmission path switching circuits.9/10/2024 -
Analog Devices Inc. ADRF5142 Silicon SPDT Reflective SwitchesReflective single-pole, double-throw (SPDT) switches manufactured in silicon.8/5/2024 -
Skyworks Solutions Inc. SKY5A5110 0.4GHz to 3.8GHz SP4T High Power SwitchRequires no external DC blocking capacitors on RF paths, provided the RF line has no DC voltage.7/1/2024 -
Qorvo QPC1030D High Power SPST Reflective SwitchSPST Reflective Switch fabricated on Qorvo's QGaN15 0.15µm GaN-on-SiC production process.3/19/2024 -
Qorvo QPC1031D High Power SPST Reflective SwitchSPST Reflective Switch fabricated on QGaN15 0.15µm GaN-on-SiC production process.3/19/2024 -
Qorvo ACT43750 Power Management ICs (PMICs)Integrated drain switch & negative gate voltage regulator PMIC for fast RF GaN PA drain switching.3/14/2024 -
Qorvo QPC0542 SOI SPDT SwitchesWideband SOI SPDT reflective switches operating from 0.02GHz to 50GHz.2/8/2024 -
Nisshinbo NT1821GVAE1S SPDT SwitchOffers high isolation for wireless communication systems, especially in Wi-Fi® 7 applications.1/16/2024 -
Nisshinbo NT1822GVAE1S SPDT SwitchOffers high isolation for wireless communication systems, especially in Wi-Fi® 7 applications.1/16/2024 -
Analog Devices Inc. ADRF5144 Reflective SwitchesSingle-pole double-throw (SPDT) switches manufactured using silicon with a 1GHz to 20GHz range.1/9/2024 -
Infineon Technologies Antenna Cross SwitchesDelivers exceptional performance with low current consumption and high linearity.1/1/2024 -
Analog Devices Inc. ADRF5048 Non-Reflective SP4T SwitchA non-reflective SP4T switch manufactured in the silicon-on-insulator (SOI) process.12/12/2023 -
Analog Devices Inc. ADRF5022 Silicon SPDT SwitchesHave a frequency range of 100MHz to 45GHz.11/8/2023 -
Analog Devices Inc. ADRF5347 1.8GHz to 3.8GHz Silicon SP4T SwitchesDesigned with precision using the silicon process.9/4/2023 -