Innodisk SD & MicroSD Card with iSMART Technology

Innodisk SD and MicroSD Card with iSMART Technology is industrial-grade, SD 2.0/ SD 3.0 compatible SD and MicroSD cards. The cards feature iSMART technology to better monitor the status of the storage devices. 

Features

  • SD 2.0/3.0 interface
  • High performance
  • Power fail Management
  • BCH ECC algorithm implement
  • Support Class 10 with UHS-I
  • Adopt TLC NAND flash
  • Targeted for portable and stationary applications
  • SMART function supported

Applications

  • Industrial/embedded
  • Casino gaming
  • Automation
View Results ( 32 ) Page
Part Number Datasheet Description
DESDC-A28S06GE1SL DESDC-A28S06GE1SL Datasheet Memory Cards 128GB SD 3TE4 BiCS4
DESDM-04GS02AE1ST DESDM-04GS02AE1ST Datasheet Memory Cards 4GB Industrial Micro SD Card SLC
DESDC-B56S06GW1SL DESDC-B56S06GW1SL Datasheet Memory Cards 256GB SD 3TE4 Extended Temp BiCS4
DESDM-C12S06GE1SL DESDM-C12S06GE1SL Datasheet Memory Cards 512GB MicroSD 3TE4 BiCS4
DESDC-B56S06GE1SL DESDC-B56S06GE1SL Datasheet Memory Cards 256GB SD 3TE4 BiCS4
DESDM-B56S06GE1SL DESDM-B56S06GE1SL Datasheet Memory Cards 256GB MicroSD 3TE4 BiCS4
DESDC-512I81AW1SB DESDC-512I81AW1SB Datasheet Memory Cards 512MB Industrial SD Card Extended Temp
DESDM-B56S06GW1SL DESDM-B56S06GW1SL Datasheet Memory Cards 256GB MicroSD 3TE4 Extended Temp BiCS4
DESDC-64GS06GW1SL DESDC-64GS06GW1SL Datasheet Memory Cards 64GB SD 3TE4 Extended Temp BiCS4
DESDC-A28S06GW1SL DESDC-A28S06GW1SL Datasheet Memory Cards 128GB SD 3TE4 Extended Temp BiCS4
Published: 2022-03-21 | Updated: 2022-05-09