Microchip Technology RNG90 CryptoAuthentication™ Devices

Microchip Technology RNG90 CryptoAuthentication™ Devices are designed for systems requiring a secure random number generator. The RNG90 is ready-to-use and does not require any customization. The Microchip RNG90 implements an industry-standard I2C interface. Microchip's CryptoAuthentication Library (CAL) provides software support, which can be easily adapted through a Hardware Abstraction Layer (HAL) to work with most microcontrollers and microprocessors.

Features

  • Internal high-quality NIST SP 800-90A/B/C Random Number Generator (RNG)
  • FIPS-compliant health tests and self-tests for entropy
  • Designed for FIPS140-3 NIST CMVP Entropy Source Validation (ESV) compliance
  • Unique 72-bit serial number
  • 400kHz Fast-Mode I2C interface
  • 130nA nominal sleep current
  • 1.65V to 5.5V VCC operating range
  • -40°C to +105°C extended industrial temperature range
  • ESD >4kV Human Body Model (HBM)
  • Extensive security measures
    • Active shield to protect against invasive attacks
    • Low and high-supply voltage tampers
    • Low and high-temperature tampers
  • Packaging options
    • 2mm x 3mm 8-pad UDFN
    • 8-lead SOIC

Applications

  • Cryptographic operations
  • Password generation
  • Gaming systems
  • Cryptocurrency
  • Scientific applications
  • Aerospace and defense applications

Application Diagram

Application Circuit Diagram - Microchip Technology RNG90 CryptoAuthentication™ Devices

Pin Configuration

Location Circuit - Microchip Technology RNG90 CryptoAuthentication™ Devices
Published: 2023-09-13 | Updated: 2023-09-28