Crydom / Sensata SeriesOneDR Solid-State Relay Timers
Crydom / Sensata SeriesOneDR Solid-State Relay Timers are housed in an 11mm-wide DIN rail-mounted package, making it a compact, slim multifunction DIN rail solid-state output timer. Eighteen possible timing variations are provided by combining Crydom's solid state relay technology with eight microprocessor-based timing functions. The series is available with either 6A/24VAC to 280VAC output rating or 6A/1VDC to 60VDC output rating, both at +40°C ambient temperature. These timers are ideal for use in control panels for direct control of contactors, solenoids, motors, heaters, and lights.Features
- 6A AC and DC rated output
- Compact size (11mm wide)
- Dual SCR or MOSFET output
- Zero-crossing (resistive loads) or random-fire (inductive loads) AC output
- AC/DC control
- Timer status LED indicator
- UL listed, HP rated
- 8 industry-standard functions (A/At, B, C, D/Di, H/Ht, L/Li, Ac, and Bw)
View Results ( 14 ) Page
| Part Number | Datasheet | Description | Mode of Operation |
|---|---|---|---|
| DRTA24A06 | ![]() |
Time Delay & Timing Relays 180-240VAC/DC 24-280VAC 6A | Delay on Make |
| DRTC24D06 | ![]() |
Time Delay & Timing Relays 12-24VAC/DC 24-280VAC 6A | Delay on Break |
| DRTB06D06 | ![]() |
Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A | Single Shot |
| DRTH06D06 | ![]() |
Time Delay & Timing Relays 80-240VAC/DC 1-60VDC 6A | Interval |
| DRTB24D06 | ![]() |
Time Delay & Timing Relays 12-24VAC/DC 24-280VAC 6A | Single Shot |
| DRTH24D06 | ![]() |
Time Delay & Timing Relays 12-24VAC/DC 24-280VAC 6A | Interval |
| DRTL24D06 | ![]() |
Time Delay & Timing Relays 12-24VAC/DC 24-280VAC 6A | Repeat Cycle |
| DRTC06D06 | ![]() |
Time Delay & Timing Relays 6A, 12-24VAC/DC SSR 1-60VDC Delay on Brk | Delay On Break |
| DRTA06D06 | ![]() |
Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A | Delay On Make |
| DRTU06D06 | ![]() |
Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A | Programmable - 8 Timing Functions |
Published: 2012-12-12
| Updated: 2020-12-17