BEI Kimco / Sensata Rotary Voice Coil Actuators

BEI Kimco / Sensata Rotary Voice Coil Actuators (VCAs) are ideal for high-acceleration applications that require angular movement. These BEI Kimco / Sensata rotary VCAs are available in two designs: cylindrical for long-stroke applications and arc-segment for short-stroke, precise positioning. These actuators feature all the inherent advantages of VCA technology, including direct-drive, zero backlash, and cog-free operation for accurate motion. These rotary VCAs feature high acceleration and single-phase operation, providing reliable motion for the most demanding applications.

Features

  • Wide range of torque and excursion angles
  • Various mechanical mounting options
  • Arc-segment and cylindrical designs available

Applications

  • High-acceleration applications
  • Medical devices
  • Semiconductors
  • Military and aerospace
  • Industrial controls

Videos

Published: 2026-06-08 | Updated: 2026-07-31