Sensirion SFM5500 Mass Flow Meters

Sensirion SFM5500 Mass Flow Meters are high-precision sensors with different calibrations and flow ranges ranging from 10slm down to 50sccm full-scale. Sensirion SFM5500 Mass Flow Meters feature exchangeable push-in fittings and a digital interface. These mass flow meters utilize Sensirion CMOSens® technology, which combines a high-precision sensor element with state-of-the-art signal processing on a single chip.

Features

  • 10slm max flow rate
  • Excellent accuracy and repeatability (0.8%/0.1% of setpoint, respectively)
  • <0.1% to 100% full-scale control and measurement range
  • G ¼" flange compatible with a broad range of connectors, including Swagelok, Legris, Festo
  • Calibrated for multiple gases (air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
  • Digital interface with temperature-compensated output
  • <100ms settling time
  • Up to 10bar pressure resistance
  • 169 years mean time between failures (MTBF)
  • No drift and no re-calibration required in the field
  • NIST-traceable calibration

Applications

  • Analytical instrumentation
  • Coating/etching equipment
  • Medical equipment
  • Process automation
  • Gas mixing
Published: 2022-07-11 | Updated: 2024-05-08