New Pressure Sensors

Honeywell ABP3 Board Mount Pressure Sensors provide high-performance pressure measurement for medical, industrial, commercial, and other pressure-sensing applications. The series supports pressure ranges from 2.5mbar to 10bar and is available with analog or digital outputs, including I²C and SPI interfaces. The sensors offer liquid-media compatibility options, including wet-on-wet capability that allows liquids on both pressure ports for liquid flow and clogged-filter monitoring applications. Specifications include a -40°C to +110°C temperature range, a Total Error Band performance as low as ±1.5%FSS, and effective resolution up to 15 bits. Honeywell ABP3 Board Mount Pressure Sensors are an upgrade path for existing ABP and ABP2 installations, providing improved accuracy, higher resolution, faster sampling rates, and enhanced diagnostics.
-
Honeywell ABP3 Board Mount Pressure SensorsHigh-accuracy board mount pressure sensors with analog or digital output options.10/23/2026 -
DFRobot Gravity: Flexible Array Tactile Pressure SensorsFlexible pressure arrays with real-time mapping and UART cascading.10/5/2026 -
Infineon Technologies XENSIV™ KP497 Smart Barometric Pressure SensorMeasures the pressure of air and gases across various industries andapplications.3/10/2026 -
TE Connectivity 8XH High-Accuracy Media-Isolated Pressure SensorsIntegrates a MEMS die, an ASIC, and passive components within an isolated oil‑filled cavity.2/23/2026 -
Amphenol ELVX Board-Mount Digital Pressure SensorsDelivers superior accuracy and long-term stability across a wide temperature-compensation range.12/11/2025 -
TE Connectivity 85UHP Pressure SensorsOffer a MEMS piezo-resistive chip incorporated in a 316L stainless steel or alloy C276 module.9/23/2025 -
Aratas E8Y-L Micropressure Sensors with Digital DisplayCompact digital pressure sensors designed to save space and provide clear on-site monitoring.9/15/2025 -
Amphenol BFTM Series Pressure SensorsDesigned for use with non-corrosive, non-ionic working fluids such as air and dry gases.9/9/2025 -
Bourns BPS160 Analogue Pressure SensorsProvides an advanced analog sensing solution for applications with ultra-low pressure sensing needs.8/28/2025 -
STMicroelectronics FXPS71407x Automotive Safety Pressure SensorsSupports user-configurable DSI3 & PSI5 interfaces and embeds a DSP with digital low-pass filtering.8/27/2025 -
Innovative Sensor Technology Ceracore USC70 Capacitive Ceramic Pressure SensorsProvide high overload resistance and long-term stability.8/20/2025 -
Innovative Sensor Technology Ceracore USC30 Capacitive Ceramic Pressure SensorsFeature high overload resistance and long-term stability with ultrapure (99.9%) Al2O3 ceramic.8/20/2025 -
Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure TransducersHigh-performance pressure transducers designed for precise measurement of liquid and gaseous media.8/20/2025 -
Superior Sensor Technology CP303 & CP203 Dual Low Pressure SensorsIntegrated with snore detection and features combined differential, and gage sensor in one device.7/9/2025 -
STMicroelectronics LPS27DEWO Pressure SensorWater-resistant absolute digital barometer with full-scale dual ranges of 1260hPa and 6060hPa.6/1/2025 -
Banner Engineering Q45PSD All-in-One Pressure Sensor NodesCombines a media-isolated pressure sensor with Sure Cross wireless architecture in one package.4/11/2025 -
STMicroelectronics NTM88 Highly Integrated Tyre Pressure SensorsProvides low transmitting power consumption and single- or dual-axis accelerometer architectures.3/3/2025 -
Endress+Hauser Cerabar PMP43 Hygienic Pressure TransmittersDesigned for hygienic applications and combines a compact design with full performance.1/31/2025 -
Mitsumi MMR920 Digital Output Pressure SensorsFor applications requiring high accuracy, digital output, and temperature-compensated performance.11/30/2024 -
Amphenol AABP Pressure SensorsSensors that provide either a digital I2C, SPI, or ratiometric analog output.10/17/2024 -
TE Connectivity SMI Low Pressure Digital/Analog SensorsMEMS sensors producing fully conditioned, multi-order pressure and temperature-compensated output.9/9/2024 -
Amphenol P52 Pressure SensorsRobust, media-isolated transducers in a compact design for harsh and benign media.8/16/2024 -
Infineon Technologies Intuitive Sensing TechnologyEnables simple, effortless user interactions with all kinds of smart devices.7/3/2024 -
TE Connectivity 65xN Wireless BLUETOOTH® Pressure TransducersEliminate hard wiring and provide remote process monitoring via BLE wireless communication.6/19/2024 -
TE Connectivity 69XXN Wireless LoRaWAN™ Pressure TransducersHigh-accuracy transducers covering LoRaWAN and BLE wireless communication options.6/19/2024 -