Vishay / Siliconix SiA433EDJ 20V P-Channel TrenchFET® Gen III MOSFET
Vishay / Siliconix SiA433EDJ 20V P-Channel TrenchFET® Gen III MOSFET offers low on-resistance and operates in a -55°C to +150°C temperature range. This power MOSFET is available in a single-configuration PowerPAK® SC-70 package size. The device provides an on-resistance rating that accommodates a wide range of applications. Other features include built-in ESD protection with a Zener diode. Vishay / Siliconix SiA433EDJ 20V P-Channel TrenchFET Gen III MOSFET is ideal for applications that include portable devices, load switches, battery switches, and charger switches.Features
- TrenchFET power MOSFET
- Thermally enhanced PowerPAK SC-70 package
- Small footprint area
- Low on-resistance
- 100% Rg tested
- Built-in ESD protection with Zener diode
- 1800V typical ESD performance
- -55°C to +150°C operating temperature range
- Compliant to RoHS directive 2002/95/EC
Applications
- Portable devices
- Load switches
- Battery switches
- Charger switches
Specifications
Circuit Diagram
Published: 2017-07-17
| Updated: 2022-06-30