Vishay / Siliconix SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.

Features

  • TrenchFET® Gen IV power MOSFET
  • AEC-Q101 qualified
  • 100% Rg and UIS tested
  • Qgd/Qgs ratio < 1 optimizes switching characteristics
  • -55°C to 175°C operating junction and storage temperature range 
  • Available in a PowerPAK® SO-8L package with single/dual configurations

Applications

  • Automotive
  • Battery management
  • Engine management
  • Motor drives and actuators
View Results ( 199 ) Page
Part Number Datasheet Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Qg - Gate Charge
SQJ185ELP-T1_GE3 SQJ185ELP-T1_GE3 Datasheet 1 Channel 80 V 62 A 19.5 mOhms 46 nC
SQJ116EP-T1_GE3 SQJ116EP-T1_GE3 Datasheet 1 Channel 100 V 37 A 64 mOhms 84 nC
SQJ128ELP-T1_GE3 SQJ128ELP-T1_GE3 Datasheet 1 Channel 30 V 437 A 1.158 mOhms 99 nC
SQJ140ELP-T1_GE3 SQJ140ELP-T1_GE3 Datasheet 1 Channel 40 V 253 A 2.14 mOhms 58 nC
SQJ141ELP-T1_GE3 SQJ141ELP-T1_GE3 Datasheet 1 Channel 40 V 232 A 4.8 mOhms 219 nC
SQJ443AEP-T1_GE3 SQJ443AEP-T1_GE3 Datasheet 1 Channel 40 V 40 A 8.1 mOhms 38 nC
SQJ131ELP-T1_GE3 SQJ131ELP-T1_GE3 Datasheet 1 Channel 30 V 300 A 3 mOhms 207 nC
SQJ444EP-T1_GE3 SQJ444EP-T1_GE3 Datasheet 1 Channel 40 V 60 A 2.6 mOhms 80 nC
SQJ500AEP-T1_BE3 SQJ500AEP-T1_BE3 Datasheet 2 Channel 40 V 30 A 9.2 mOhms, 27 mOhms 25.5 nC, 30.2 nC
SQJ500AEP-T1_GE3 SQJ500AEP-T1_GE3 Datasheet 2 Channel 40 V 30 A 7.7 mOhms, 22 mOhms 38.3 nC, 45 nC
Published: 2020-10-05 | Updated: 2024-12-13