Siretta SENTRY-G-LTE4 Cellular Signal Analyzers

Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers passively monitor the cellular environment they are placed within and transmit the data to a cloud-based management portal, CloudSURVEY, where the data can be viewed and analyzed. These 4G / 3G / 2G analyzers and dataloggers may also optionally carry out performance tests on the registered cellular network and measure parameters, such as data transfer rates, connection time, and latency. The performance-monitoring surveys also show cellular, uplink and downlink speeds, ping times, TCP/IP and socket registration times, and comparative data with other cells of the same network. In areas with spotty cellular coverage, these analyzers can output the measurements on an RS232 serial port instead of using the portal. Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers feature an embedded STM32F405 Arm® Cortex® M4 core CPU and an integrated GNSS receiver.

Features

  • Passively monitors cellular environments and sends data back to CloudSURVEY cloud-based management portal
  • Unlimited surveys
  • Performance monitoring
  • CloudSURVEY mapping view
  • Automatic network scanning process
  • Automatic upload to record unlimited network surveys
  • Industrial design with wide power supply range
  • Review survey results in real time on cloud management portal
  • No compatibility issues with Windows, MAC OS, and Linux
  • Simple menu-driven interface to select operating options
  • Powerful intelligent Arm® processor delivers fast results
  • Graphical display simplifies readings on management portal
  • Available with or without accessories kit, which includes multi-region power supply, cellular and GPS antennas, cables, pin-reset tool, and fused pigtail
  • 2G / GSM is only available for use on EU model
  • RoHS and REACH compliant

Applications

  • Cellular surveying and logging of new and existing installations on 4G / 3G / 2G networks (2G / GSM is only available for use on EU model)
  • Remote operation with live data (SIM required)
  • User-selectable logging options to determine the most reliable mobile operator
  • Evaluates MNO's performance over time
  • Cellular performance monitoring (registration time, socket connection times and TCP/IP registration, ping time, upload-download speed testing)
  • Determines hotspot and dropout zones
  • Integrated mapping portal enabled (registration required)

Specifications

  • SENTRY-G-LTE4 (EU)
    • 2 supported bands GSM
      • B3 - 1800MHz
      • B8 - 900MHz
    • 3 supported bands UMTS
      • B1 - 2100MHz
      • B3 - 1800MHz
      • B8 - 900MHz
    • 6 supported bands LTE
      • B1 - 2100MHz
      • B3 - 1800MHz
      • B7 - 2600MHz
      • B8 - 900MHz
      • B20 - 800MHz
      • B28A - 700MHz (subset of B28 using lower duplexer frequencies - Tx: 703MHz to 733MHz / Rx: 758MHz to 788MHz)
  • SENTRY-G-LTE4 (US)
    • 3 supported bands UMTS
      • B2 - 1900MHz
      • B4 - 1700MHz
      • B5 - 850MHz
    • 8 supported bands LTE
      • B2 - 1900MHz
      • B4 - 1700MHz
      • B5 - 850MHz
      • B12 - 700MHz
      • B13 - 700MHz
      • B14 - 700MHz
      • B66 - 1700MHz
      • B71 - 600MHz

At a Glance

Chart - Siretta SENTRY-G-LTE4 Cellular Signal Analyzers

How it Works

Infographic - Siretta SENTRY-G-LTE4 Cellular Signal Analyzers
Published: 2024-11-22 | Updated: 2026-06-22