Skyworks Solutions Inc. SI86S6xx-KIT Evaluation Kit
Skyworks Solutions Inc. SI86S6xx-KIT Evaluation Kit is designed to simplify basic functional testing and engineering validation of the SI86Sx Digital Isolators. The SI86Sx Series Digital Isolators include single-channel, dual-channel, multi-channel, and I2C options. These devices offer up to 6.0kVRMS isolation with data rates up to 150Mbps.The Skyworks Solutions Inc. SI86S6xx-KIT Evaluation Kit features four devices from the SI86Sx Digital Isolator series:
- Si86S605 4-Channel 6kVRMS 1.7MHz I2C Isolator in a WB SOIC-16 package
- Si86S663EC 6-Channel 3.75kVRMS 150Mbps Digital Isolator in an NB SOIC-16 package
- Si86S621 2-Channel 5kVRMS 150Mbps Digital Isolator in an NB SOIC-8 package
- Si86S600AC-IS 2-Channel 3.75kVRMS 150Mbps Digital Isolator in an SSO-8 package
Onboard headers enable easy access to all signal pins of each device.
Board Layout
Published: 2023-02-14
| Updated: 2023-06-07