Skyworks Solutions Inc. SKY12239-11 Evaluation Board
Skyworks Solutions Inc. SKY12239-11 Evaluation Board is used to test the performance of the SKY12239-11 variable attenuator. The SKY12239-11 is a voltage-controlled variable attenuator from the Skyworks series of broadband, flat attenuation, high third-order input intercept point (IIP3) components. The device has been designed to operate over the 10MHz to the 1.5GHz frequency band. The SKY12239-11 is specifically optimized for use as a wide dynamic range, low distortion attenuator.Schematic Diagram
Published: 2017-09-06
| Updated: 2022-04-01