Advanced Energy / SL Power GBx0 Open Frame & PCB-mount Power Supplies

Advanced Energy / SL Power GBx0 Open Frame and PCB-mount Power Supplies are medical and industrial-grade devices that operate from a universal input range of 90VAC to 264VAC. These power supplies consume less than 0.1W of no-load input power. Advanced Energy / SL Power GBx0 Power Supplies offer an electrolytic capacitor (E-cap) life of more than 10 years and Mean Time Between Failures (MTBF) of 1 million hours.

Features

  • 10W, 20W, 30W, and 40W open frame PCB mount power supplies
  • 90VAC to 264VAC universal input range
  • <0.1W no load input power
  • >10 years E-cap life
  • 1 million hours MTBF
  • Approved to CSA/EN/IEC/UL62368-1
  • Approved to CSA/EN/IEC/UL60601-1 3rd edition
  • Meets class B radiated and conducted EMI with margin
  • Meets heavy industrial and IEC60601-1-2 4th edition levels of EMC

Derating Curve

Performance Graph - Advanced Energy / SL Power GBx0 Open Frame & PCB-mount Power Supplies
View Results ( 39 ) Page
Part Number Datasheet Description Input Voltage Output Current-Channel 1 Output Voltage-Channel 1 Output Power
GB30S05K01 GB30S05K01 Datasheet Power Supplies - Chassis Mount 5V @ 4A , Class I 90 VAC to 264 VAC 4 A 5 VDC 20 W
GB30S12K01 GB30S12K01 Datasheet Power Supplies - Chassis Mount 12V @ 2.5A, Class I 90 VAC to 264 VAC 2.5 A 12 VDC 30 W
GB30S09K01 GB30S09K01 Datasheet Power Supplies - Chassis Mount 9V @ 3A, Class I 90 VAC to 264 VAC 3 A 9 VDC 27 W
GB40S12P01 GB40S12P01 Datasheet Power Supplies - Board Mount 40W 5V 3.4A Med PCB 90 VAC to 264 VAC 3.4 A 12 VDC 40 W
GB10S12P01 GB10S12P01 Datasheet Power Supplies - Board Mount 10 Watts Single Output 12VDC, 4kVAC 100 VAC to 240 VAC 1 A 12 VDC 12 W
GB20S12P01 GB20S12P01 Datasheet Power Supplies - Board Mount 20W 5V 1.5A Med PCB 90 VAC to 264 VAC 1.5 A 12 VDC 18 W
GB30S24P01 GB30S24P01 Datasheet Power Supplies - Board Mount 30W 5V 1.33A Med PCB 90 VAC to 264 VAC 1.33 A 24 VDC 30 W
GB40S18P01 GB40S18P01 Datasheet Power Supplies - Board Mount 40 Watts Single Output Medical & Industrial Grade AC to DC converter 90 VAC to 264 VAC 2.22 A 18 VDC 40 W
GB40S09P01 GB40S09P01 Datasheet Power Supplies - Board Mount 40W 5V 4A Med PCB 90 VAC to 264 VAC 4 A 9 VDC 36 W
GB40S24P01 GB40S24P01 Datasheet Power Supplies - Board Mount 40W 5V 1.7A Med PCB 90 VAC to 264 VAC 1.7 A 24 VDC 40 W
Published: 2019-07-04 | Updated: 2025-08-12