SOURIAU Trim Trio UTV Connectors
Souriau Trim Trio UTV Ruggedized Reverse Bayonet Connectors features excellent durability and a sealed connection. The connectors are available in 8 shell sizes and 15 layouts. They also use size 16 signal and size 12 and 8 power contacts for up to 30A per contact. Souriau Trim Trio UTV Connectors are rated as Dynamic IP67/IP68/IP69K when mated and used with suitable accessories, a grommet, or a sealed back shell.Features
- Ruggedized full metal reverse bayonet connector
- Enables 500 mating-unmating cycles without wear out
- Secure locking device
- Dynamic IP68 - connector remains IP68 even when pulled or bended
- Dynamic IP69K - connector withstands high-pressure water cleaning
- Up to 500 hours of salt spray resistance
Specifications
- -40°C to +100°C operating temperature range
- Up to 500 hours saltspray corrosion spray resistance
- 15A to 30A maximum current per contact
- Dynamic IP67/IP68/IP69K when mated and used with suitable accessories
- 2550VRMS or 3250VRMS withstanding voltage
Mechanical Drawing
Published: 2012-04-23
| Updated: 2022-03-11