Stewart Connector / Cinch Connectivity Solutions M12 X-Code Cable Assemblies

Stewart Connector / Cinch M12 X-Code Cable Assemblies provide reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT. These shielded cable assemblies are rated IP67 and offer Cat6a performance. The cable assemblies feature a TPE cable jacket to add to their robust nature. Multiple cable lengths are available and range from 3ft to 30ft. Stewart Connector / Cinch M12 X-Code Cable Assemblies are designed for factories and industrial environments.

Features

  • M12 X-Code connectors support Ethernet connectivity up to 10Gbps
  • Overmolded RJ45 for additional strain relief
  • TPE cable jacket resists sun, oil, and gas
  • IP67 protection rated
  • Shielded
  • Provides reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT
  • Available in Cat 5e and Cat 6a performance
  • Multiple lengths available

Applications

  • Industrial automation
  • Sensor
  • Power
  • Alternative energy solutions
  • Communications
  • Robotics
Published: 2020-06-10 | Updated: 2026-01-28